- RS Stock No.:
- 234-2306
- Mfr. Part No.:
- LS160
- Brand:
- ABL Components
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 234-2306
- Mfr. Part No.:
- LS160
- Brand:
- ABL Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Thermal Resistance 14°C/W
It is recommended that the effectiveness of any heatsink is tested in the specific operating environment in which it will be subjected
Specifications
Attribute | Value |
---|---|
Length | 30mm |
Width | 30mm |
Height | 13mm |
Dimensions | 30 x 30 x 13mm |
Thermal Resistance | 14°C/W |
Mounting | Clip, Screw |
Colour | Black |