- RS Stock No.:
- 507-5223
- Mfr. Part No.:
- SO41/B/37.5
- Brand:
- AAVID THERMALLOY
Discontinued product
- RS Stock No.:
- 507-5223
- Mfr. Part No.:
- SO41/B/37.5
- Brand:
- AAVID THERMALLOY
Technical data sheets
Legislation and Compliance
Product Details
Non-standard Extrusion With Channel For T03 Package
Note
Thermal resistance quoted is with fins vertical in free air. Length dimension refers to extrusion length along fins.
Specifications
Attribute | Value |
---|---|
For Use With | Universal Rectangular Alu |
Length | 37.5mm |
Width | 88mm |
Height | 35mm |
Dimensions | 37.5 x 88 x 35mm |
Thermal Resistance | 3.3K/W |
Colour | Black |