- RS Stock No.:
- 826-1414
- Mfr. Part No.:
- PG1W-12-60-M3BN
- Brand:
- ebm-papst
Discontinued product
- RS Stock No.:
- 826-1414
- Mfr. Part No.:
- PG1W-12-60-M3BN
- Brand:
- ebm-papst
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
EBM Papst Xicato Fan Heatsink Assembly For LEDs
Xicato approved reference design to ensure compatibility with the Xicato series and to provide the user with premium heat dissipation for your application
Low operational noise levels at only 7dB thanks to a custom design isolation ring
Highly efficient bespoke motor design dedicated to the product
Only requires 0.18W electrical input for operation
Highly efficient bespoke motor design dedicated to the product
Only requires 0.18W electrical input for operation
Specifications
Attribute | Value |
---|---|
For Use With | Xicato |
Height | 60.25mm |
Dimensions | 2.835 (Dia.) x 2.372 (L)mm |
Thermal Resistance | 1.32°C/W |
Diameter | 72mm |
Colour | Black |
Package Type | LED |
Finish | Black Anodized |