- RS Stock No.:
- 110-9172
- Mfr. Part No.:
- 09140013002
- Brand:
- HARTING
393 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$34.64
(exc. GST)
$39.84
(inc. GST)
Units | Per unit |
1 - 24 | $34.64 |
25 - 49 | $33.78 |
50 + | $29.11 |
- RS Stock No.:
- 110-9172
- Mfr. Part No.:
- 09140013002
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han 1Mod Finger Protected Modular Insert
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Specifications
Attribute | Value |
---|---|
Current Rating | 200A |
Gender | Female |
Series | Han-Modular |
Type | Connector Module |
For Use With | Heavy Duty Power Connector |
Voltage Rating | 1 kV |
Range | Han |
Number of Contacts | 1 |