Amphenol Coding Element, Heavy Mate Q Series , For Use With Heavy Mate Q Series 7+PE Contact Insert, Heavy Mate Q
- RS Stock No.:
- 825-3053
- Mfr. Part No.:
- N17 059 000 2
- Brand:
- Amphenol
Discontinued product
- RS Stock No.:
- 825-3053
- Mfr. Part No.:
- N17 059 000 2
- Brand:
- Amphenol
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Heavy Mate Q Type Coding Elements
A range of coding elements suitable for use with Q type module inserts.
Amphenol Heavy Mate - Heavy Duty Connectors
Amphenol heavy mate® connectors are designed for industrial environments and similar applications including transportation depending on the variant chosen, robust design with a high number of contacts for differing power and signal options.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Accessory Type | Coding Element |
Current Rating | 35A |
Voltage Rating | 400 V |
Range | Heavy Mate |
Series | Heavy Mate Q |
For Use With | Heavy Mate Q Series 7+PE Contact Insert, Heavy Mate Q Series Heavy Duty Power Connector |