- RS Stock No.:
- 858-8898
- Mfr. Part No.:
- 1648157
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 858-8898
- Mfr. Part No.:
- 1648157
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Contact insert, number of positions: 6+PE, size: B6, number of connections per position: 1, Pin, Crimp connection, 500 V, 16 A, 0.5 mm² ... 4 mm²
For fast coding with plastic profile
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Gender | Male |
Series | HEAVYCON B6 |
Type | Connector Insert |
Pole Format | 6P+E |
Voltage Rating | 500 V |