Lapp Insert, Screw, 16 Way, 16A, H-A 16 Female, 600 V
- RS Stock No.:
- 456-424
- Mfr. Part No.:
- 10531000+19567000+53112030
- Brand:
- Lapp
Bulk discount available
Subtotal (1 unit)*
$71.27
(exc. GST)
$81.96
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $71.27 |
| 10 + | $65.55 |
*price indicative
- RS Stock No.:
- 456-424
- Mfr. Part No.:
- 10531000+19567000+53112030
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Insert | |
| Number of Contacts | 16 | |
| Current | 16A | |
| Series | H-A 16 | |
| Connector Gender | Female | |
| Termination Type | Screw | |
| Voltage | 600 V | |
| Minimum Operating Temperature | -40°C | |
| IP Rating | IP65 | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL 1977, UL-Approval E75770, CSA-C22.2 182.3, IEC 61984, VDE-Approval B437 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Insert | ||
Number of Contacts 16 | ||
Current 16A | ||
Series H-A 16 | ||
Connector Gender Female | ||
Termination Type Screw | ||
Voltage 600 V | ||
Minimum Operating Temperature -40°C | ||
IP Rating IP65 | ||
Contact Gender Female | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL 1977, UL-Approval E75770, CSA-C22.2 182.3, IEC 61984, VDE-Approval B437 | ||
Contact Material Copper Alloy | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- DE
The Lapp EPIC H-A 16 BS DR PH1 is a rectangular connector insert designed for industrial applications, featuring a screw connection for easy assembly without special tools. It has 16+PE contacts and supports 400V AC/DC, making it suitable for power transmission. Made from polycarbonate, it ensures durability and is compatible with various housing variants.
CE and VDE approved
Easy to service screw connection
IEC 61984 compliant
