- RS Stock No.:
- 171-5732
- Brand:
- RS PRO
67 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$45.34
(exc. GST)
$52.14
(inc. GST)
Units | Per unit |
1 - 4 | $45.34 |
5 - 24 | $40.81 |
25 + | $33.58 |
- RS Stock No.:
- 171-5732
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro Heavy Duty Power Connectors – Inserts
Inserts have a grounded contact to stop incorrect polarisation and contacts are mounted in the insert. This also means no additional tooling is required. The Inserts are available in the most popular sizes 3 PE, 4 PE, 6PE, 10 PE, 16 PE and 24 PE. UL approved.
RS Pro Heavy Duty Power Connectors
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Gender | Male |
Series | RS PRO E |
Type | Connector Insert |
Termination Method | Cage Clamp |
Pole Format | 10+PE |
Number of Rows | 2 |
Voltage Rating | 500 V, 600 V |
Range | 10E |
Number of Contacts | 10 |
Contact Material | Copper Alloy |
Contact Plating | Silver |
Body Orientation | Straight |