- RS Stock No.:
- 173-7549
- Mfr. Part No.:
- 09140010430
- Brand:
- HARTING
- RS Stock No.:
- 173-7549
- Mfr. Part No.:
- 09140010430
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han GND Hoods & Housings
Enables pluggable grounding systems
Slim, space saving design
Hood and housing colours green-yellow colour marking
Low cost plastic hoods and housings
Slim, space saving design
Hood and housing colours green-yellow colour marking
Low cost plastic hoods and housings
Han GND Range
The Harting Han GND range enables a pluggable grounding system, it is the solution for potential equalisation. It is now possible to execute grounding systems in a pluggable design for the first time. The advantage of this system is to enable quick and error free commissioning. Potential equalisation lines are still being permanently connected, which is relatively time consuming and can be subject to errors. The single pole connector in the durable IP65 plastic housing is designed for stranded wires from 10-35mm² and is optionally available in crimp or axial screw termination. The screw termination has the advantage of the lines being connected without a special tool.
Specifications
Attribute | Value |
---|---|
Type | Connector Hood |
Series | Han-Modular |
Body Orientation | Top Entry |
IP Rating | IP65 |