- RS Stock No.:
- 175-1294
- Mfr. Part No.:
- 19300100296
- Brand:
- HARTING
2 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$132.65
(exc. GST)
$152.55
(inc. GST)
Units | Per unit |
1 - 4 | $132.65 |
5 + | $119.38 |
- RS Stock No.:
- 175-1294
- Mfr. Part No.:
- 19300100296
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
HARTING Hood
The HARTING Han B series surface mount aluminium die-cast hood has a thread size of M25x2. This hood uses a screw termination and has a side entry body orientation.
Features and Benefits
Limiting temperature ranges between -40°C and 125°C
Applications
Automobile
Mechanical engineering
Mechanical engineering
Certifications
CSA-C22.2
IP65 rated
UL 1977 ECBT2. E235076
IP65 rated
UL 1977 ECBT2. E235076
Specifications
Attribute | Value |
---|---|
Type | Hood |
Series | Han B |
Thread Size | M25 x 2 |
Mounting Type | Surface Mount |
Size | 10B |
Manufacturer Size Code | 10B |
Body Orientation | Side Entry |
IP Rating | IP65 |
Termination Method | Screw |