- RS Stock No.:
- 175-1307
- Mfr. Part No.:
- 19300161751
- Brand:
- HARTING
On back order for despatch 28/05/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$73.70
(exc. GST)
$84.76
(inc. GST)
Units | Per unit |
1 - 4 | $73.70 |
5 + | $66.33 |
- RS Stock No.:
- 175-1307
- Mfr. Part No.:
- 19300161751
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
Product Details
HARTING standard hoods and housings for industrial connectors
Locking levers: Han-Easy Lock®
Field of application: for excellent mechanical and electrical protection in demanding environments, for example, in the automobile and mechanical engineering industries also for process and regulation control applications
Distinguishing feature: hoods/housings colour-coded grey (RAL 7037)
Many variations: for precise industrial applications
Locking levers: Han-Easy Lock®
Field of application: for excellent mechanical and electrical protection in demanding environments, for example, in the automobile and mechanical engineering industries also for process and regulation control applications
Distinguishing feature: hoods/housings colour-coded grey (RAL 7037)
Many variations: for precise industrial applications
Specifications
Attribute | Value |
---|---|
Series | Han B |
Type | Hood Coupler |
Thread Size | M25 |
Mounting Type | Cable Mount |
Size | 16B |
Manufacturer Size Code | 16B |
Body Orientation | Top Entry |
IP Rating | IP65 |
Termination Method | Screw |