- RS Stock No.:
- 179-2421
- Mfr. Part No.:
- 34.90626
- Brand:
- Staubli
Discontinued product
- RS Stock No.:
- 179-2421
- Mfr. Part No.:
- 34.90626
- Brand:
- Staubli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Combination of 3 mm power (4 + PE) and 15 x 1 mm signal contact pins, mounted in a standard coupler hood size 2 DIN housing.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 15 |
Current Rating | 2 → 5 A, 22 → 35A |
Gender | Male |
Type | CombiTac-Module |
Mounting Type | Cable Mount |
Voltage Rating | 150.0 V, 400.0 V, 1000.0 V, 300.0 V |
Pole Format | 15P |
Number of Rows | 5 |
IP Rating | IP65 |
Body Orientation | Straight |
Termination Method | Crimp |
Contact Material | Brass |