- RS Stock No.:
- 179-2428
- Mfr. Part No.:
- 34.88923
- Brand:
- Multi Contact
Discontinued product
- RS Stock No.:
- 179-2428
- Mfr. Part No.:
- 34.88923
- Brand:
- Multi Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Combination of 2 x RJ45 (up to 100 Mbit) data transfer and 12 x 1 mm signal contact sockets, mounted in a standard surface mount size 1 DIN housing
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Current Rating | 2 → 5A |
Gender | Female |
Type | CombiTac-Module |
Mounting Type | Surface Mount |
Voltage Rating | 150.0 V, 300.0 V |
Pole Format | 12P |
Number of Rows | 6 |
IP Rating | IP65 |
Body Orientation | Straight |
Termination Method | Crimp |
Contact Material | Brass |