Multi Contact CombiTac-Module, 12 Way, 2 → 5A, Male, Cable Mount, 150.0 V, 500.0 V, 1000.0 V, 300.0 V
- RS Stock No.:
- 179-2430
- Mfr. Part No.:
- 34.93120
- Brand:
- Multi Contact
Discontinued product
- RS Stock No.:
- 179-2430
- Mfr. Part No.:
- 34.93120
- Brand:
- Multi Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Multi Contact Module
The Multi Contact Combitac-Module is a 12-pole 12-way cable mount male module having crimp termination method. It has a current rating of 2A to 5A for signal socket and 75A for power pin. The contact material for this module is brass. The voltage rating of this module is 150VAC/DC for power pin, 300VAC/DC for signal pin and 400VAC/DC for PE pin.
Features and Benefits
Limiting temperature ranges between -40°C and 125°C
Certifications
IEC 60664-1
IP65 rated
IP65 rated
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Current Rating | 2 → 5 A, 75.0A |
Gender | Male |
Type | CombiTac-Module |
Mounting Type | Cable Mount |
Voltage Rating | 150.0 V, 500.0 V, 1000.0 V, 300.0 V |
Pole Format | 12P |
Number of Rows | 6 |
IP Rating | IP65 |
Body Orientation | Straight |
Termination Method | Crimp |
Contact Material | Brass |