- RS Stock No.:
- 223-6453
- Mfr. Part No.:
- 11250500
- Brand:
- Epic Contact
76 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$8.68
(exc. GST)
$9.98
(inc. GST)
Units | Per unit |
1 - 11 | $8.68 |
12 - 24 | $8.57 |
25 + | $8.45 |
- RS Stock No.:
- 223-6453
- Mfr. Part No.:
- 11250500
- Brand:
- Epic Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
H-D 7 and 8 Way Inserts
Crimp termination
Uses type HA3 hood 284-6757 or similar
Uses type HA3 hood 284-6757 or similar
Standards
VDE 0110//72, 0110b, 79, VDE 0627//86
Warning
Connectors should not be coupled and decoupled under electrical load. Connectors of the same or different series being mounted side by side may be protected against incorrect mating by the use of coding options.
Approvals
SEV, UL, CSA
Approvals
VDE 0110/72; 0110b; 79; VDE 0627/86; SEV; UL; CSA
H-D & H-DD
Assembled connectors are type tested to 10A 250V a.c. and include the following features:
High density contact loading gives more power and control connections in smaller shell sizes
Machined contacts available to provide reliable interconnection and serviceability. Order contacts separately
HD contacts are terminated simply and effectively using a quality 8 point indent crimp tool
Coupled connectors have protection rating of IP65
Plug and socket inserts are interchangeable and a separate earth connection is made through all inserts. The earth is connected to metal body shells
Machined contacts available to provide reliable interconnection and serviceability. Order contacts separately
HD contacts are terminated simply and effectively using a quality 8 point indent crimp tool
Coupled connectors have protection rating of IP65
Plug and socket inserts are interchangeable and a separate earth connection is made through all inserts. The earth is connected to metal body shells
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Gender | Male |
Series | H-D |
Type | Connector Insert |
Termination Method | Crimp |
Pole Format | 8P |
Voltage Rating | 250 V |
Mounting Type | Cable Mount |
Number of Contacts | 7 |
Contact Plating | Gold, Silver |
Contact Material | Copper Alloy |
Body Orientation | Straight |