- RS Stock No.:
- 300-3434
- Mfr. Part No.:
- 1-1102142-2
- Brand:
- TE Connectivity
36 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$219.52
(exc. GST)
$252.45
(inc. GST)
Units | Per unit |
1 + | $219.52 |
- RS Stock No.:
- 300-3434
- Mfr. Part No.:
- 1-1102142-2
- Brand:
- TE Connectivity
Legislation and Compliance
Product Details
HA Surface Mount Housings
All surface mount bases are made of cast aluminium alloy. PG Variants are supplied complete with cable gland.
Approvals
UL Listed, CSA Certified, SEV
HA
Available in 3, 4, 10, 16 and 17-32 way.3 and 4 way inserts are rated to 250Vac or 300Vdc and are suitable for Group C applications.10, 16 and 32 way inserts are rated to 380Vac or 450Vdc and are suitable for Group B applications.
Specifications
Attribute | Value |
---|---|
Type | Base |
Series | HA |
Manufacturer Size Code | 5 |
Body Orientation | Top Entry |