- RS Stock No.:
- 306-2950
- Mfr. Part No.:
- 09330242772
- Brand:
- HARTING
- RS Stock No.:
- 306-2950
- Mfr. Part No.:
- 09330242772
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
Han ESS double output with cage clamps
Connectors in the standard Han E series configurations but connection is made using cage clamps.
There are 2 outputs per contact allowing 2 different wires to be connected to the same point of contact on the connector (avoids adding an external terminal).
Ideal for connecting a motor, they simplify star or triangle connections.
Not for use with low profile hoods.
There are 2 outputs per contact allowing 2 different wires to be connected to the same point of contact on the connector (avoids adding an external terminal).
Ideal for connecting a motor, they simplify star or triangle connections.
Not for use with low profile hoods.
Approvals
UL, CSA, SEV, BVS,
CERCHAR etc.
CERCHAR etc.
Han® ES 16A Cage Clamp Series
These Han® ES inserts are rated at 16A. They are intended for use with hoods and housings contained within ranges 5, 6, 7, & 8. These hood and housing ranges are associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of each range.
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Gender | Female |
Series | Han EES |
Type | Connector Housing |
Number of Rows | 2 |
Voltage Rating | 500 V |
IP Rating | IP65 |
Number of Contacts | 24 |
Body Orientation | Straight |