- RS Stock No.:
- 324-8788
- Mfr. Part No.:
- 10003000+10381100
- Brand:
- Epic Contact
Discontinued product
- RS Stock No.:
- 324-8788
- Mfr. Part No.:
- 10003000+10381100
- Brand:
- Epic Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Panel Mount Housing c/w Female Frame Kits
Warning
These connectors should not be mated or unmated under electrical load.
Approvals
VDE; CSA; UL; SEV
Approvals
VDE; CSA; UL; SEV
MC Modular Range
The Epic MC Modular range is a highly flexible system of inserts that allows unique connector design within the Epic heavy duty industrial connector range. The system allows signal, power and pneumatic connections to be assembled within a single housing by inserting 2,3,5 or 7 modules into the relevant size frames. The inserts come complete with contacts and once the size of the frame has been chosen depending on the number of modules required, the hoods and bases can be picked out from the standard H-B range.
Specifications
Attribute | Value |
---|---|
Accessory Type | Coupler Kit |
Gender | Female |
Number of Contacts | 6 |
Series | MC |
Pole Format | 6P+E |