- RS Stock No.:
- 742-7443
- Mfr. Part No.:
- 1884791
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 742-7443
- Mfr. Part No.:
- 1884791
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
PLUSCON Crimp Contact Carriers
The crimp inserts with 15, 30, 50 and 65 positions (250 V / 10 A) plus 2 capacitive PE connections each correspond to housing sizes 1 to 4. There are turned and rolled crimp contacts available.
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Gender | Female |
Series | VARIOCON |
Type | Connector Insert |
Pole Format | P+E |
Voltage Rating | 250 V |
Number of Contacts | 30 |
Thread Size | M3, M4 |