- RS Stock No.:
- 825-2741
- Mfr. Part No.:
- C146 10R008 606 12
- Brand:
- Amphenol Industrial
- RS Stock No.:
- 825-2741
- Mfr. Part No.:
- C146 10R008 606 12
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
Product Details
Heavy Mate Q Type Housings and Hoods
Heavy Mate Q housings and hoods for use with the Q type inserts and frames.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Amphenol Heavy Mate - Heavy Duty Connectors
Amphenol heavy mate® connectors are designed for industrial environments and similar applications including transportation depending on the variant chosen, robust design with a high number of contacts for differing power and signal options.
Specifications
Attribute | Value |
---|---|
Series | Heavy Mate Q |
Type | Metric Q Type Hood |
Thread Size | M25 x 1.5 |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Range | Heavy Mate |
IP Rating | IP65 |
Series Number | C146 |