- RS Stock No.:
- 825-8761
- Mfr. Part No.:
- C146 10A020 500 15
- Brand:
- Amphenol Industrial
Discontinued product
- RS Stock No.:
- 825-8761
- Mfr. Part No.:
- C146 10A020 500 15
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Heavy Mate F Type Modules
A selection of male and female insert modules for use with F type insert frames, hoods and housings, from 2 pole to 20 pole variants. Designed for use in harsh environments with a robust and hard wearing construction, excellent EMC protection and vibration proof. Suitable for transport and industrial uses and many other applications both indoor and outdoor. Compatible with existing market leading products.
Approvals
UL, CSA
Amphenol Heavy Mate - Heavy Duty Connectors
Amphenol heavy mate® connectors are designed for industrial environments and similar applications including transportation depending on the variant chosen, robust design with a high number of contacts for differing power and signal options.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Series | Heavy Mate F |
Type | F Type Insert |
Termination Method | Crimp |
Pole Format | 20P |
Number of Rows | 5 |
Voltage Rating | 500 V |
Mounting Type | Cable Mount |
Range | Heavy Mate |
IP Rating | IP00 |
Number of Contacts | 20 |
Contact Material | CuZn |
Body Orientation | Straight |
Series Number | C146 |
Contact Plating | Gold, Silver |