- RS Stock No.:
- 825-8913
- Mfr. Part No.:
- C146 10A008 500 12
- Brand:
- Amphenol Industrial
Discontinued product
- RS Stock No.:
- 825-8913
- Mfr. Part No.:
- C146 10A008 500 12
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Heavy Mate Q Type Contact Inserts
Heavy Mate Q type contact inserts for use with Q frames, housing and hoods. Designed for use in harsh environments with a robust and hard wearing construction, compact design excellent EMC protection and vibration proof. Suitable for industrial uses and many other applications.
Over 50 mating cycles
Operating temperature range -40 to +125 °C
Operating temperature range -40 to +125 °C
Amphenol Heavy Mate - Heavy Duty Connectors
Amphenol heavy mate® connectors are designed for industrial environments and similar applications including transportation depending on the variant chosen, robust design with a high number of contacts for differing power and signal options.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Series | Heavy Mate Q |
Type | Q Type Insert |
Termination Method | Crimp |
Pole Format | 8P |
Number of Rows | 3 |
Voltage Rating | 500 V |
Mounting Type | Cable Mount |
Range | Heavy Mate |
Number of Contacts | 8 |
Body Orientation | Straight |
Series Number | C146 |
Contact Material | Copper Alloy |
Contact Plating | Gold, Silver |