- RS Stock No.:
- 169-7212
- Mfr. Part No.:
- 74AHC05T14-13
- Brand:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 169-7212
- Mfr. Part No.:
- 74AHC05T14-13
- Brand:
- DiodesZetex
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
74AHC Family, Diodes Inc
The 74AHC are an advanced high-speed series of CMOS devices from Diodes Inc. Suitable for general purpose, the logic ICs are compatible with a wide variety of applications. The Diodes Inc logic range also boasts mixed voltage environment capabilities and low power consumption. Various types available within the 74AHC range such as buffers, counters & shift registers, decoders & demultiplexers, standard logic gates and hex inverters.
Supply Voltage Range: 2.0V to 5.5V
Outputs Sink or Source 8mA at VCC: 4.5V
ESD Protection Exceeds JESD 22 - 200V Machine Model (A115-A) - 2000V Human Body Model (A114-A) - Exceeds 1000V Charged Device Model (C101C)
Latch-Up Exceeds 250mA per JESD 78, Class II
Outputs Sink or Source 8mA at VCC: 4.5V
ESD Protection Exceeds JESD 22 - 200V Machine Model (A115-A) - 2000V Human Body Model (A114-A) - Exceeds 1000V Charged Device Model (C101C)
Latch-Up Exceeds 250mA per JESD 78, Class II
74AHC Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Input Type | Schmitt Trigger |
Output Type | Open Drain |
Number of Elements per Chip | 6 |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 14.5 ns @ 50 pF |
Maximum Low Level Output Current | 8mA |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 14 |
Logic Family | AHC |
Dimensions | 5.1 x 4.5 x 1.05mm |
Height | 1.05mm |
Maximum Operating Supply Voltage | 5.5 V |
Width | 4.5mm |
Length | 5.1mm |
Propagation Delay Test Condition | 50pF |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 2 V |
Minimum Operating Temperature | -40 °C |