- RS Stock No.:
- 642-1835
- Mfr. Part No.:
- W-91
- Brand:
- Hozan
Discontinued product
- RS Stock No.:
- 642-1835
- Mfr. Part No.:
- W-91
- Brand:
- Hozan
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Specifications
Attribute | Value |
---|---|
Imperial or Metric | Metric |
Number of Pieces | 7 |
Hex Key Size | 1.27 mm, 1.5 mm, 1.6 mm, 2.0 mm, 2.4 mm, 3.0 mm, 3.2mm |
Shape | L |