- RS Stock No.:
- 768-7294
- Mfr. Part No.:
- 56034
- Brand:
- Allen
- RS Stock No.:
- 768-7294
- Mfr. Part No.:
- 56034
- Brand:
- Allen
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Imperial SAE Hex Key Set
L shaped hex key Allen set supplied in vinyl pouch.
Precision formed to exact dimensional tolerances
Rotates to 270 degrees
Constructed from Nickel Chromium Molybdenum Steel for excellent strength
Blackened finish
Rotates to 270 degrees
Constructed from Nickel Chromium Molybdenum Steel for excellent strength
Blackened finish
Specifications
Attribute | Value |
---|---|
Number of Pieces | 9 |
Shape | L |
Short or Long Arm | Long |
Material | Nickel Chromium Steel |