- RS Stock No.:
- 768-7373
- Mfr. Part No.:
- 57138
- Brand:
- Allen
- RS Stock No.:
- 768-7373
- Mfr. Part No.:
- 57138
- Brand:
- Allen
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Short Arm Hexagon Keys
L shaped hex keys precision formed to exact dimensional tolerances providing a precise fit. From Allen, the original hex key manufactured.
Rotates to 270 degrees & then to a firm stop enabling more torque
Constructed from Nickel-Chrome-Moly Steel for excellent strength
Blackened finish
Constructed from Nickel-Chrome-Moly Steel for excellent strength
Blackened finish
Standards
ASME B18.3
Specifications
Attribute | Value |
---|---|
Number of Pieces | 1 |
Shape | L |
Short or Long Arm | Short |
Material | Nickel Chromium Steel |