Facom L Shape Imperial Hex Key, 7/16in
- RS Stock No.:
- 216-568
- Mfr. Part No.:
- 82H.7/16
- Brand:
- Facom
Discontinued product
- RS Stock No.:
- 216-568
- Mfr. Part No.:
- 82H.7/16
- Brand:
- Facom
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Facom | |
Product Type | Hex Key | |
Imperial or Metric | Imperial | |
Number of Pieces | 1 | |
Hex Key Size | 7/16in | |
Shape | L | |
Select all | ||
---|---|---|
Brand Facom | ||
Product Type Hex Key | ||
Imperial or Metric Imperial | ||
Number of Pieces 1 | ||
Hex Key Size 7/16in | ||
Shape L | ||