- RS Stock No.:
- 875-8915
- Mfr. Part No.:
- 05023105001
- Brand:
- Wera
16 in Global stock for delivery within 1 working day (+3 days for regional areas).
208 in Global stock for delivery within 7 working day (+3 days for regional areas).
Added
Price (ex. GST) Each
$10.46
(exc. GST)
$12.03
(inc. GST)
Units | Per unit |
1 + | $10.46 |
- RS Stock No.:
- 875-8915
- Mfr. Part No.:
- 05023105001
- Brand:
- Wera
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
Wera Hex Key Screwdriver, 2mm Size, Straight Shape - Kraftform Plus Series - 05023105001
Keep your operations tight with this hex key screwdriver from Wera. The ergonomic handle fits comfortably into your hand, reducing strain and minimising the risk of blisters and calluses. Hard zones let your skin glide over the handle without sticking, allowing for easy repositioning. Its 2mm size makes it just the thing for use with small fasteners.
Features & Benefits
• Hexagonal shape at the bottom of the handle prevents the screwdriver from rolling away
• Hex-Plus profile provides improved torque and a larger contact surface to reduce the risk of notching
• Hex-Plus profile provides improved torque and a larger contact surface to reduce the risk of notching
Applications
• Workshops
• DIY projects
• Furniture assembly
• DIY projects
• Furniture assembly
How can I tell this screwdriver apart from my other screwdrivers?
A screw symbol and tip size marking on the top of the handle help you pick out the right tool every time.
Specifications
Attribute | Value |
---|---|
Screwdriver Type | Standard Screwdriver |
Tip Type | Hexagon |
VDE/1000V Approved | No |