DMD 606960ATXT Hi Vis Trouser Yellow 85cm Leg
- RS Stock No.:
- 595-604
- Mfr. Part No.:
- 606960ATXT4
- Brand:
- DMD
Subtotal (1 unit)*
$219.52
(exc. GST)
$252.45
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $219.52 |
*price indicative
- RS Stock No.:
- 595-604
- Mfr. Part No.:
- 606960ATXT4
- Brand:
- DMD
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DMD | |
| Colour | Yellow | |
| Product Type | Hi Vis Trouser | |
| Leg Length | 85cm | |
| Series | 606960ATXT | |
| Elasticated Waist | Yes | |
| Knee Pad Pocket | Yes | |
| Resistance Features | Anti-Static, Waterproof, Flame Retardant, Chemical Resistant | |
| Standards/Approvals | RoHS, IEC 61482-2 Class 1, EN ISO 11612 A1 B1 C1 E2 F1, EN ISO 11611 A1 Class 1, EN 14404 Type 2 Level 0, EN 13034 A1 Type 6, EN 1149-5, and EN ISO 20471 Class 3 inseparable | |
| Select all | ||
|---|---|---|
Brand DMD | ||
Colour Yellow | ||
Product Type Hi Vis Trouser | ||
Leg Length 85cm | ||
Series 606960ATXT | ||
Elasticated Waist Yes | ||
Knee Pad Pocket Yes | ||
Resistance Features Anti-Static, Waterproof, Flame Retardant, Chemical Resistant | ||
Standards/Approvals RoHS, IEC 61482-2 Class 1, EN ISO 11612 A1 B1 C1 E2 F1, EN ISO 11611 A1 Class 1, EN 14404 Type 2 Level 0, EN 13034 A1 Type 6, EN 1149-5, and EN ISO 20471 Class 3 inseparable | ||
- COO (Country of Origin):
- TN
The DMD Atex Plus HV multi-risk trousers in fluorescent yellow feature a fly with an injected zipper and plastic slider, an elasticated waistband with side closures using a plastic rivet, and five belt loops including one wide loop at the back. Constructed with plastic haberdashery, they include two side pockets with closed asymmetrical flaps, a right thigh pocket with two gussets and flap, a pen pocket adjacent to it, a left thigh pocket with two gussets and flap, and two back pockets all flaps secured with hidden plastic snaps. For high visibility and protection, 5 cm grey flame-retardant retroreflective strips are double-stitched around the calves. The trousers include EN 14404 certified open knee reinforcements with bottom openings adjustable via Velcro for inserting knee pads. Complies with EN 1149-5, IEC 61482-2 Class 1, EN 14404 Type 2 Level 0, EN ISO 11611 A1 Class 1, EN 13034 A1 Type 6, EN ISO 11612 A1 B1 C1 E2 F1, and EN ISO 20471 Class 3 inseparable.
Kidney covers
Knee pad pockets
Industrial washing
Double-stitched retroreflective strips
Elasticated waistband
Plastic haberdashery
Green collection
Fitted cut
Related links
- DMD 606960ATXT Hi Vis Trouser Yellow 85cm Leg
- DMD 606970ATXT Hi Vis Trouser Yellow, Grey 85cm Leg
- DMD 606970ATXT Hi Vis Trouser Grey, Yellow 85cm Leg
- UPower ROY Hi Vis Trouser Yellow 74 to 82 cm Waist 85cm Leg
- DMD 6061000ATXT Hi Vis Trouser Marine 85cm Leg
- DMD 701730HVJT Unisex Trousers Yellow 85cm Leg
- NITRAS SAFETY 7571 motion tex viz Unisex Hi Vis Trouser Navy, Yellow 90 to 100 cm Waist 85cm Leg
- NITRAS SAFETY NITRAS MOTION TEX VIZ Unisex Hi Vis Trouser Neon orange Navy 90 to 100 cm Waist 85cm Leg