DMD 606970ATXT Hi Vis Trouser Yellow, Grey 85cm Leg

Subtotal (1 unit)*

$219.52

(exc. GST)

$252.45

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$219.52

*price indicative

RS Stock No.:
595-611
Mfr. Part No.:
606970ATXT4
Brand:
DMD
Find similar products by selecting one or more attributes.
Select all

Brand

DMD

Colour

Yellow, Grey

Product Type

Hi Vis Trouser

Leg Length

85cm

Series

606970ATXT

Elasticated Waist

Yes

Knee Pad Pocket

Yes

Resistance Features

Waterproof, Flame Retardant, Chemical Resistant, Anti-Static

Standards/Approvals

and EN ISO 20471 Class 3, EN 1149-5, EN 13034 A1 Type 6, EN 14404 Type 2 Level 0, EN ISO 11611 A1 Class 1, EN ISO 11612 A1 B1 C1 E2 F1, IEC 61482-2 Class 1, RoHS

COO (Country of Origin):
TN
The DMD Atex Plus HV multi-risk trousers in fluorescent yellow feature a fly with an injected zipper and plastic slider, an elasticated waistband with side closures using a plastic rivet, and five belt loops including one wide loop at the back. Constructed with plastic haberdashery, they include two side pockets with closed asymmetrical flaps, a right thigh pocket with two gussets and flap, a pen pocket adjacent to it, a left thigh pocket with two gussets and flap, and two back pockets all flaps secured with hidden plastic snaps. For high visibility and protection, 5 cm grey flame-retardant retroreflective strips are double-stitched around the calves. The trousers include EN 14404 certified open knee reinforcements with bottom openings adjustable via Velcro for inserting knee pads. Complies with EN 1149-5, IEC 61482-2 Class 1, EN 14404 Type 2 Level 0, EN ISO 11611 A1 Class 1, EN 13034 A1 Type 6, EN ISO 11612 A1 B1 C1 E2 F1, and EN ISO 20471 Class 3 inseparable.

Kidney covers

Knee pad pockets

Industrial washing

Double-stitched retroreflective strips

Elasticated waistband

Plastic haberdashery

Green collection

Fitted cut

Related links