DMD 6061000ATXT Hi Vis Trouser Marine 85cm Leg

Subtotal (1 unit)*

$320.92

(exc. GST)

$369.06

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$320.92

*price indicative

RS Stock No.:
595-690
Mfr. Part No.:
6061000ATXT3
Brand:
DMD
Find similar products by selecting one or more attributes.
Select all

Brand

DMD

Colour

Marine

Product Type

Hi Vis Trouser

Leg Length

85cm

Series

6061000ATXT

Elasticated Waist

Yes

Knee Pad Pocket

Yes

Resistance Features

Waterproof, Flame Retardant, Chemical Resistant, Anti-Static

Standards/Approvals

EN ISO 11612 A1 B1 C1 E2 F1, EN ISO 11611 A1 Class 1, EN 13034 A1 Type 6, and EN 1149-5, RoHS, IEC 61482-2 Class 1, EN ISO 20471 Class 2 inseparable

COO (Country of Origin):
TN
The DMD Atex high visibility multi-risk trousers in fluorescent orange feature a 3-button fly and an elasticated waistband with button closure, supported by five belt loops. They include two front pockets integrated into the side seams under closed flaps and two thigh pockets with closed flaps, all secured with hidden plastic snaps. Knee pad pockets are placed inside with bottom openings for pad insertion. For enhanced visibility and protection, 5 cm grey flame-retardant retroreflective strips are applied twice around the calves. The inseam is 80 cm. Complies with IEC 61482-2 Class 1, EN ISO 11611 A1 Class 1, EN 13034 A1 Type 6, EN ISO 11612 A1 B1 C1 E2 F1, EN ISO 20471 Class 2 inseparable, and EN 1149-5.

Elasticated waistband

Knee pad pockets

Plastic haberdashery

Multi pockets x4

Related links