DMD 6061000ATXT Hi Vis Trouser Marine 85cm Leg

Subtotal (1 unit)*

$285.04

(exc. GST)

$327.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$285.04

*price indicative

RS Stock No.:
595-732
Mfr. Part No.:
6061000ATXT5
Brand:
DMD
Find similar products by selecting one or more attributes.
Select all

Brand

DMD

Product Type

Hi Vis Trouser

Colour

Marine

Leg Length

85cm

Series

6061000ATXT

Elasticated Waist

Yes

Resistance Features

Anti-Static, Waterproof, Chemical Resistant, Flame Retardant

Knee Pad Pocket

Yes

Standards/Approvals

EN ISO 20471 Class 2 inseparable, IEC 61482-2 Class 1, EN ISO 11612 A1 B1 C1 E2 F1, EN 13034 A1 Type 6, and EN 1149-5, EN ISO 11611 A1 Class 1, RoHS

COO (Country of Origin):
TN
The DMD Atex high visibility multi-risk trousers in fluorescent orange feature a 3-button fly and an elasticated waistband with button closure, supported by five belt loops. They include two front pockets integrated into the side seams under closed flaps and two thigh pockets with closed flaps, all secured with hidden plastic snaps. Knee pad pockets are placed inside with bottom openings for pad insertion. For enhanced visibility and protection, 5 cm grey flame-retardant retroreflective strips are applied twice around the calves. The inseam is 80 cm. Complies with IEC 61482-2 Class 1, EN ISO 11611 A1 Class 1, EN 13034 A1 Type 6, EN ISO 11612 A1 B1 C1 E2 F1, EN ISO 20471 Class 2 inseparable, and EN 1149-5.

Elasticated waistband

Knee pad pockets

Plastic haberdashery

Multi pockets x4

Related links