DNC 3314 Navy Anti-Static, Electrical Protection, Hi-Vis, UV Protection Hi Vis Trousers, 122cm Waist Size
- RS Stock No.:
- 238-2741
- Mfr. Part No.:
- 3314 Navy 122S
- Brand:
- DNC
Subtotal (1 unit)**
$55.25
(exc. GST)
$63.54
(inc. GST)
On back order for despatch 22/03/2025, delivery within 1 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80 ex GST
Units | Per unit |
---|---|
1 + | $55.25 |
**price indicative
- RS Stock No.:
- 238-2741
- Mfr. Part No.:
- 3314 Navy 122S
- Brand:
- DNC
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | DNC | |
Colour | Navy | |
Waist Size | 122cm | |
Style | Trousers | |
Material Properties | Anti-Static, Electrical Protection, Hi-Vis, UV Protection | |
Leg Length | 82cm | |
Material | Cotton | |
Gender | Unisex | |
Series | 3314 | |
Select all | ||
---|---|---|
Brand DNC | ||
Colour Navy | ||
Waist Size 122cm | ||
Style Trousers | ||
Material Properties Anti-Static, Electrical Protection, Hi-Vis, UV Protection | ||
Leg Length 82cm | ||
Material Cotton | ||
Gender Unisex | ||
Series 3314 | ||
Related links
- DNC 3314 Orange Anti-Static Hi-Vis 122cm Waist Size
- DNC 3314 Navy Anti-Static Hi-Vis 92cm Waist Size
- DNC 3314 Navy Anti-Static Hi-Vis 112cm Waist Size
- DNC 3314 Navy Anti-Static Hi-Vis 107cm Waist Size
- DNC 3314 Navy Anti-Static Hi-Vis 94cm Waist Size
- DNC 3314 Navy Anti-Static Hi-Vis 82cm Waist Size
- DNC 3314 Navy Anti-Static Hi-Vis 72cm Waist Size
- DNC 3314 Navy Anti-Static Hi-Vis 127cm Waist Size