Recently searched

    DNC 3314 Navy Anti-Static, Electrical Protection, Hi-Vis, UV Protection Hi Vis Trousers, 82cm Waist Size

    Subtotal (1 unit)**

    $64.36

    (exc. GST)

    $74.01

    (inc. GST)

    Add to Basket
    Select or type quantity
    2 In stock for delivery within 1 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +$64.36

    **price indicative

    RS Stock No.:
    238-2749
    Mfr. Part No.:
    3314 Navy 82R
    Brand:
    DNC
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    DNC

    Colour

    Navy

    Waist Size

    82cm

    Style

    Trousers

    Material Properties

    Anti-Static, Electrical Protection, Hi-Vis, UV Protection

    Leg Length

    77cm

    Material

    Cotton

    Gender

    Unisex

    Series

    3314

    Related links