- RS Stock No.:
- 144-4989
- Mfr. Part No.:
- PFXZC9CBFX11
- Brand:
- Pro-face
Discontinued product
- RS Stock No.:
- 144-4989
- Mfr. Part No.:
- PFXZC9CBFX11
- Brand:
- Pro-face
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
FX Series I/F Cables
Mitsubishi PLC FX series CPU I/F cables from Schneider Electric Pro-Face. These I/F cables connect the GP4000 series HMI's to the CPU port on the Mitsubishi Electric PLC FX series and are available in either 1 m or 5 m in length.
Schneider Electric Pro-Face
Specifications
Attribute | Value |
---|---|
Accessory Type | Cable |
For Use With HMI | GP 4000 Series |
For Use With PLC | Mitsubishi PLC |
Cable Length | 1m |
Series | FX |