MPN

Siemens 6AV2124 Series SIMATIC Touch-Screen HMI Display - 7 in, TFT Display, 800 x 480pixels


On back order for despatch 04/02/2021, delivery within 7 working days from despatch date.
Add to Basket

Price (ex. GST) Each

$3,719.78

(exc. GST)

$4,277.75

(inc. GST)

units

Added

RS Stock No.:
196-3634
Mfr. Part No.:
6AV21240GC130AX0
Manufacturer:
Siemens
COO (Country of Origin):
DE
unitsPer unit
1 +$3,719.78


AttributeValue
Manufacturer Series6AV2124
Product RangeSIMATIC
Display TypeTFT
Display Size7 in
Display Resolution800 x 480pixels
Number of Ports2
Port TypeEthernet
Processor TypeX86
Onboard Memory12 MB
BacklightingYes
Supply Voltage28.8 V
IP RatingIP20, IP66
Depth158mm
Minimum Operating Temperature-30°C
Length214mm
Width67mm
Dimensions214 x 67 x 158 mm
Maximum Operating Temperature+60°C