- RS Stock No.:
- 201-6807
- Mfr. Part No.:
- 2403460
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 201-6807
- Mfr. Part No.:
- 2403460
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact touch panel with 22.9cm/9" TFT-display has screen resolution of 800 x 480 pixels and has 16.7 million colours. It has powerful Arm Cortex -A8, 1000MHz processor which provides fast response.
Flexible connection to third-party systems by means of various drivers
Integrated Visu+ visualization software
Mobile system access with the Visu+ mobile app
Integrated Visu+ visualization software
Mobile system access with the Visu+ mobile app
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifications
Attribute | Value |
---|---|
Manufacturer Series | TP 3090W |
Display Type | TFT |
Display Size | 9 in |