Alpha Wire 67150 Series Brown 1.5 mm² Hookup & Equipment Wire, 16, 84/0.16 mm², 100m, Polyphenylene Ether Insulation
- RS Stock No.:
- 201-2661
- Mfr. Part No.:
- 67150 BR033
- Brand:
- Alpha Wire
Discontinued product
- RS Stock No.:
- 201-2661
- Mfr. Part No.:
- 67150 BR033
- Brand:
- Alpha Wire
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The Alpha Wire 100m brown 67150 hook-up wire derives its advantage from modified polyphenylene ether insulation. The cross sectional area of the wire is 1.5mm² and it is inherently lighter and more durable than PVC.
Temperature range from -40°C to 105°C
Voltage rating 600Vrms
Voltage rating 600Vrms
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 1.5 mm² |
Sheath Colour | Brown |
American Wire Gauge | 16 |
Core Strands | 84/0.16 mm² |
Length | 100m |
Insulation Material | Polyphenylene Ether |
Voltage Rating | 600 V |
Wire Style | UL11028 |
Series | 67150 |