- RS Stock No.:
- 383-6335
- Mfr. Part No.:
- 3075 OR005
- Brand:
- Alpha Wire
Discontinued product
- RS Stock No.:
- 383-6335
- Mfr. Part No.:
- 3075 OR005
- Brand:
- Alpha Wire
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
UL1015 Hook-Up
UL1015 listed and CSA TEW-105 certified hook-up equipment wire
Recommended for internal wiring and wiring harness assemblies
Recommended for internal wiring and wiring harness assemblies
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.82 mm² |
Sheath Colour | Orange |
American Wire Gauge | 18 AWG |
Cable Shape | Single Core |
Core Strands | 16/0.25 mm |
Length | 30m |
Insulation Material | PVC |
Outer Diameter | 2.82mm |
Voltage Rating | 600 V |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +105°C |
Conductor Material | Copper |
Wire Style | UL1015 |
Standards Met | UL Listed |
Insulation Wall Thickness | 0.8mm |
Size of Strands | 0.25 mm |
Number of Strands | 16 |