RS PRO Black, 0.33 mm² Hook Up Wire, 100m

  • RS Stock No. 811-7579
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

RS UL1007/UL1569 Hook Up Wire

The RS Hook up wire is designed for general application. Consists of a tinned copper construction with a PVC jacket.

100m Reel length

Standards

UL, RoHS

Specifications
Attribute Value
Cross Sectional Area 0.33 mm²
Sheath Colour Black
American Wire Gauge 22 AWG
Core Strands 7/0.25 mm
Insulation Material PVC
Outer Diameter 1.58mm
Length 100m
Voltage Rating 300 V
Conductor Material Copper
Wire Style UL1007
Maximum Operating Temperature +105°C
Shield Type Tinned Copper
Standards Met CSA cUL TR-64 90C 300V FT1, CUL1007 / cUL 1569, RoHS Guide Line
Insulation Wall Thickness 0.4mm
1 In stock for delivery within 1 working day(s)
Price (ex. GST) 1 Reel of 100 Metre(s)
$ 42.82
(exc. GST)
$ 49.24
(inc. GST)
Reel(s)
Per Reel
Per Metre*
1 - 24
$42.82
$0.428
25 - 49
$41.33
$0.413
50 +
$39.78
$0.398
*price indicative
Related Products
The UL1015 hook up wire comes in a ...
Description:
The UL1015 hook up wire comes in a 100m reel. It is designed for general applications, for internal appliance wiring where there is exposure to oil at temperatures not in excess of +60°C. Single multi construction. Tinned copper constructionPVC jacket. ...
The RS UL1061 hook up wire is for ...
Description:
The RS UL1061 hook up wire is for general applications supplied in 100m rolls. Single construction. Tinned copper constructionSR-PVC Jacket100m Reel.
The UL1213 Hook Up Wire is for general ...
Description:
The UL1213 Hook Up Wire is for general internal wiring applications where there is exposure to oil at temperatures not exceeding +60°C. Single copper plated constructionPTFE Jacket100m Reel length.
The UL3321 cable range are designed for internal ...
Description:
The UL3321 cable range are designed for internal wiring of electronic and electrical equipment. 600 Volt28,26,24,22 AWGStranded tinned copper conductorXLPE insulated material - Cross linked polyethylene. Various colours. Flammability tested - VW-1Rated for use up to 150°C.