- RS Stock No.:
- 811-7588
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 811-7588
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS UL1007/UL1569 Hook Up Wire
The RS Hook up wire is designed for general application. Consists of a tinned copper construction with a PVC jacket.
100m Reel length
Standards
UL, RoHS
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.33 mm² |
Sheath Colour | White |
Cable Shape | Single Core |
American Wire Gauge | 22 AWG |
Core Strands | 7/0.25 mm |
Length | 100m |
Insulation Material | PVC |
Outer Diameter | 1.58mm |
Voltage Rating | 300 V |
Maximum Operating Temperature | +105°C |
Conductor Material | Copper |
Standards Met | CSA cUL TR-64 90C 300V FT1, cUL1007 / cUL 1569, RoHS Guide Line |
Wire Style | UL1007 |
Shield Type | Tinned Copper |
Insulation Wall Thickness | 0.4mm |
Size of Strands | 0.76 mm |
Number of Strands | 7 |