- RS Stock No.:
- 873-9876
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 873-9876
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS UL 1430 Hook-Up Wire
The UL1430 Hook up wire is used for internal wiring of electronic and electrical equipment
100m lengths
Stranded tinned copper conductor
Various colours
22, 24, 26, 28AWG
XLPVC Material
UL758, UL1581
Stranded tinned copper conductor
Various colours
22, 24, 26, 28AWG
XLPVC Material
UL758, UL1581
Standards
UL758, UL1581
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.08 mm² |
Sheath Colour | White |
American Wire Gauge | 28 AWG |
Core Strands | 7/0.12 mm |
Length | 100m |
Insulation Material | PVC |
Outer Diameter | 1.2mm |
Voltage Rating | 300 V |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | 0°C |
Conductor Material | Tinned Copper |
Standards Met | UL1430 |
Wire Style | UL1430 |
Insulation Wall Thickness | 1.2mm |
Number of Strands | 7 |
Size of Strands | 0.12 mm |