Grey Signal Horn, 24 V ac/dc, 48 V ac/dc Supply Voltage, 111dB at 1 Metre

  • RS Stock No. 627-7587
  • Mfr. Part No. ABHF8-1437
  • Manufacturer Moflash
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

Weatherproof Horn

Suitable for industrial and marine applications
10 mins on / 10 mins off

Horn

Specifications
Attribute Value
Current Type AC, DC
Decibels at 1 Metre 111dB
Horn Type Signal
Supply Voltage 24 V ac/dc, 48 V ac/dc
Maximum Decibel 111dB
Body Colour Grey
2 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 835.51
(exc. GST)
$ 960.84
(inc. GST)
units
Per unit
1 +
$835.51
Related Products
acoustic signal device, compact, 22 mm, round, plastic, ...
Description:
acoustic signal device, compact, 22 mm, round, plastic, black, Continuous tone 2.4 k. Hz, IP40, Sound pressure min. 95 dB/10 cm, with holder, Operating voltage 24 V AC/DC, screw terminal.
High (125dB) sound output air horn. Air pressure: ...
Description:
High (125dB) sound output air horn. Air pressure: 55-140p.s.i.Air consumption: 50-133 l/minIP65 rating.
The high output, low frequency resonating sound of ...
Description:
The high output, low frequency resonating sound of the A1 Series industrial hooter provides a powerful warning tone ideal for marine and industrial applications. With a sound output of 120dB, the hooter can cut through background noise in almost any ...
Medium size trumpet horn for internal or external ...
Description:
Medium size trumpet horn for internal or external use. Very loud, 108 dBContinuous tone 100Hz (ac) 150Hz (dc) version.