- RS Stock No.:
- 186-0563
- Brand:
- RS PRO
On back order for despatch 14/05/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$130.43
(exc. GST)
$149.99
(inc. GST)
Units | Per unit |
1 - 4 | $130.43 |
5 + | $107.36 |
- RS Stock No.:
- 186-0563
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Hose Protector
The RS PRO SWN series hose protector has a length of 50m, a wall thickness of 1.25mm and has an outer diameter of 12mm. It is designed to protect all types of hydraulic and pneumatic hoses and cables. This cost-effective cover protects against shocks, abrasion and deterioration, helping reduce your equipment downtime and keeping maintenance costs to a minimum. The spiral flex spiral wrapping is made from the highest quality PA12 (Nylon) can easily be added to existing or new hydraulic or pneumatic assemblies without the use of any tools and comes in handy recyclable dispensing cartons for ease of use.
Features and Benefits
Maximum compatible hose size of 16mm
Minimum compatible hose size of 11.5mm
Operating temperature ranges between -40°C and +138°C
Simple to use with one or several hoses
Smooth rounded edges prevent damage to hose assemblies or equipment during installation and use
Suitable for contact with hydraulic fluids including glycol and phosphate based products
Minimum compatible hose size of 11.5mm
Operating temperature ranges between -40°C and +138°C
Simple to use with one or several hoses
Smooth rounded edges prevent damage to hose assemblies or equipment during installation and use
Suitable for contact with hydraulic fluids including glycol and phosphate based products
Applications
Hydraulic
Pneumatic
Paint spray
Chemical or industrial hoses
Pneumatic
Paint spray
Chemical or industrial hoses
Specifications
Attribute | Value |
---|---|
Hose Size Compatibility | 11.5 → 16mm |
Outer Diameter | 12mm |
Length | 50m |
Maximum Compatible Hose Size | 16mm |
Minimum Compatible Hose Size | 11.5mm |