- RS Stock No.:
- 175-7223
- Mfr. Part No.:
- DMO 1015N
- Brand:
- PREVOST
Discontinued product
- RS Stock No.:
- 175-7223
- Mfr. Part No.:
- DMO 1015N
- Brand:
- PREVOST
Technical data sheets
Legislation and Compliance
Product Details
Prevost Hose Reel
The Prevost hose reel is a 3/8in G hose reel with a maximum working pressure of 12bar. The hose is made of rubber material and it has 10mm inner diameter, 17mm outer diameter and 15m hose length.
Features and Benefits
Air flow at 7 bars : 500 L/min
Metal drum open type
Operating temperature range between -15°C and 45°C
Wall mounting
Metal drum open type
Operating temperature range between -15°C and 45°C
Wall mounting
Applications
Commercial and residential building
Factory
Factory
Specifications
Attribute | Value |
---|---|
Inlet Connection | 3/8 in G |
Hose Inner Diameter | 10mm |
Hose Included | Yes |
Reel Diameter | 17mm |
Hose Length | 15m |
Maximum Working Pressure | 12 bar |
Inlet Connection Size | G-3/8 |
Inlet Thread Standard | BSP |
Mounting | Wall Mounting |
Retraction Operation | Spring Return |