Linear Technology LTC4252-2IMS#PBF, Hot Swap Controller, Negative Voltage, -48 V 10-Pin, MSOP

  • RS Stock No. 145-1275
  • Mfr. Part No. LTC4252-2IMS#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Hot Swap Controllers, Linear Technology

Linear Technology offer a range of Hot Swap controllers providing circuit protection by limiting inrush current as well as fault isolation. They allow electronic circuit boards and cards to be inserted into live system backplanes. Hot Swap controller will sense, control and operate continuously as the boards are hot plugged in or pulled out. They can present board power monitoring via digital measurements of the current and voltage levels by integrated ADCs, accessible through I2C/SMBus interfaces. Linear Technology’s Hot Swap controllers utilise N-channel MOSFETs to control power flow, which allows a wide range of load currents and operating voltages.

These devices are often used in applications such as:
Server rack mount systems
Distributed power systems
Medical Systems, Telecom systems
Set Top Boxes
High side switch/circuit breakers
Switchers / Routers

Monitor, Control and Protection, Linear Technology

Specifications
Attribute Value
Hot Swap Controller Type Negative Voltage
Typical Operating Supply Voltage -48 V
Number of Channels 1
External Sense Resistor Yes
External FET N-Channel
Mounting Type Surface Mount
Package Type MSOP
Pin Count 10
Fault Management Auto-Retry
Dimensions 3 x 3 x 0.86mm
Height 0.86mm
Length 3mm
Width 3mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
50 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Tube of 50)
$ 7.224
(exc. GST)
$ 8.308
(inc. GST)
units
Per unit
Per Tube*
50 +
$7.224
$361.20
*price indicative
Related Products
Linear Technology high voltage Surge Stopper devices for ...
Description:
Linear Technology high voltage Surge Stopper devices for the protection of loads from over-voltage and high voltage transient damage. These products will find uses in a variety of applications, such as automotive, avionic, and industrial Surge Protection, Hot Swap™ and ...
Linear Technology high voltage Surge Stopper devices for ...
Description:
Linear Technology high voltage Surge Stopper devices for the protection of loads from over-voltage and high voltage transient damage. These products will find uses in a variety of applications, such as automotive, avionic, and industrial Surge Protection, Hot Swap™ and ...
Linear Technology high voltage Surge Stopper devices for ...
Description:
Linear Technology high voltage Surge Stopper devices for the protection of loads from over-voltage and high voltage transient damage. These products will find uses in a variety of applications, such as automotive, avionic, and industrial Surge Protection, Hot Swap™ and ...
This family of load and power switches from ...
Description:
This family of load and power switches from Analog Devices are highly integrated devices. They are designed to switch voltage rails controlled through an internal high-side switch. This range of load switches also features over-temperature and over-current protection options. Suitable ...