Linear Technology LTC1643AL-1IGN#PBF, Dual, Hot Swap Controller Negative/Positive 16-Pin, SSOP

  • RS Stock No. 153-3318
  • Mfr. Part No. LTC1643AL-1IGN#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Hot Swap Controllers, Linear Technology

Linear Technology offer a range of Hot Swap controllers providing circuit protection by limiting inrush current as well as fault isolation. They allow electronic circuit boards and cards to be inserted into live system backplanes. Hot Swap controller will sense, control and operate continuously as the boards are hot plugged in or pulled out. They can present board power monitoring via digital measurements of the current and voltage levels by integrated ADCs, accessible through I2C/SMBus interfaces. Linear Technology’s Hot Swap controllers utilise N-channel MOSFETs to control power flow, which allows a wide range of load currents and operating voltages.

These devices are often used in applications such as:
Server rack mount systems
Distributed power systems
Medical Systems, Telecom systems
Set Top Boxes
High side switch/circuit breakers
Switchers / Routers

Monitor, Control and Protection, Linear Technology

Specifications
Attribute Value
Hot Swap Controller Type Negative Voltage, Positive Voltage
Number of Channels 2
External Sense Resistor Yes
External FET N-Channel
PGOOD Output Logic Active Low
Mounting Type Surface Mount
Package Type SSOP
Pin Count 16
Fault Management Latched Off
Dimensions 4.98 x 3.99 x 1.5mm
Height 1.5mm
Length 4.98mm
Maximum Operating Temperature +85 °C
Width 3.99mm
Minimum Operating Temperature -40 °C
On back order for despatch 13/05/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Tube of 100)
$ 12.933
(exc. GST)
$ 14.873
(inc. GST)
units
Per unit
Per Tube*
100 +
$12.933
$1,293.30
*price indicative
Related Products
The NIS5232 is a cost effective, resettable fuse ...
Description:
The NIS5232 is a cost effective, resettable fuse which can greatly enhance the reliability of a hard drive or other circuit from both catastrophic and shutdown failures. It is designed to buffer the load device from excessive input voltage which ...
These Battery and Crystal Option devices are detachable ...
Description:
These Battery and Crystal Option devices are detachable lithium power sources housed in special top called SNAPHAT®. The SNAPHAT is snapped on the top of the surface-mounted IC in the Printed Circuit board. Also compatible with the non-volatile TIMEKEEPER® package ...
Linear Technology high voltage Surge Stopper devices for ...
Description:
Linear Technology high voltage Surge Stopper devices for the protection of loads from over-voltage and high voltage transient damage. These products will find uses in a variety of applications, such as automotive, avionic, and industrial Surge Protection, Hot Swap™ and ...
Linear Technology high voltage Surge Stopper devices for ...
Description:
Linear Technology high voltage Surge Stopper devices for the protection of loads from over-voltage and high voltage transient damage. These products will find uses in a variety of applications, such as automotive, avionic, and industrial Surge Protection, Hot Swap™ and ...