Maxim Integrated MAX5969BETB+T, Hot Swap Controller, 60 (Maximum) V 10-Pin, TDFN

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TH
Product Details

2-Event Classification
Simplified Wall Adapter Interface
100V Input Absolute Maximum Rating
Inrush Current Limit of 180mA Maximum
Current Limit During Normal Operation Between 720mA and 880mA
Current Limit and Foldback
Overtemperature Protection
Thermally Enhanced, 3mm ´ 3mm, 10-Pin TDFN
Applications
IEEE 802.3af/at Powered Devices
IP Phones, Wireless Access Nodes, IP Security Cameras
WiMAX™ Base Station

Specifications
Attribute Value
Typical Operating Supply Voltage 60 (Maximum) V
Mounting Type Surface Mount
Package Type TDFN
Pin Count 10
Dimensions 3.1 x 3.1 x 0.75mm
Height 0.75mm
Length 3.1mm
Width 3.1mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
2500 In stock for delivery within 7 working day(s)
Price (ex. GST) Each (In a Pack of 2)
Was $7.915
$ 5.91
(exc. GST)
$ 6.80
(inc. GST)
units
Per unit
Per Pack*
2 - 48
$5.91
$11.82
50 - 98
$5.065
$10.13
100 - 248
$4.525
$9.05
250 - 998
$4.33
$8.66
1000 +
$3.95
$7.90
*price indicative
Packaging Options: