Maxim MAX5947BESA+, Hot Swap Controller, 9 → 80 V 8-Pin, SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Hot-Swap ICs, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Switching Voltage Regulators, Maxim Integrated

Specifications
Attribute Value
Hot Swap Controller Type Positive Voltage
Typical Operating Supply Voltage 9 → 80 V
Number of Channels 1
Typical Circuit Breaker Threshold Voltage 12mV
External Sense Resistor Yes
External FET N-Channel
PGOOD Output Logic Active High, Active Low
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Fault Management Auto-Retry
Dimensions 5 x 4 x 1.5mm
Height 1.5mm
Length 5mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 4mm
236 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 10.49
(exc. GST)
$ 12.06
(inc. GST)
units
Per unit
1 - 9
$10.49
10 - 49
$10.39
50 - 99
$10.29
100 - 249
$10.18
250 +
$10.08
Packaging Options: