Linear Technology LTC4364IMS-2#PBF, Hot Swap Controller 16-Pin, MSOP

  • RS Stock No. 851-6796
  • Mfr. Part No. LTC4364IMS-2#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Surge Stopper Circuits, Linear Technology

Linear Technology high voltage Surge Stopper devices for the protection of loads from over-voltage and high voltage transient damage. These products will find uses in a variety of applications, such as automotive, avionic, and industrial Surge Protection, Hot Swap™ and Live Insertion systems, High Side Switching for battery-powered systems and safety applications.

Surge Protection and Clamping Circuits

Integrated circuit solutions to facilitate transient surge and over-voltage protection in a wide range of applications.

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type MSOP
Pin Count 16
Dimensions 4.039 x 3 x 0.86mm
Height 0.86mm
Length 4.04mm
Width 3mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
201 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 15.81
(exc. GST)
$ 18.18
(inc. GST)
units
Per unit
1 - 9
$15.81
10 - 49
$15.02
50 - 99
$14.27
100 - 249
$12.12
250 +
$11.61
Packaging Options:
Related Products
1A output current linear charge management controller. Includes ...
Description:
1A output current linear charge management controller. Includes integrated pass transistor, integrated current sensing, and reverse discharge protection. Also includes safety features such as cell temperature monitoring, on-chip thermal regulation and safety timers. Available in 10-pin 3mm x 3mm DFN ...
Linear Technology high voltage Surge Stopper devices for ...
Description:
Linear Technology high voltage Surge Stopper devices for the protection of loads from over-voltage and high voltage transient damage. These products will find uses in a variety of applications, such as automotive, avionic, and industrial Surge Protection, Hot Swap™ and ...
Linear Technology offer a range of Hot Swap ...
Description:
Linear Technology offer a range of Hot Swap controllers providing circuit protection by limiting inrush current as well as fault isolation. They allow electronic circuit boards and cards to be inserted into live system backplanes. Hot Swap controller will sense, ...
Linear Technology high voltage Surge Stopper devices for ...
Description:
Linear Technology high voltage Surge Stopper devices for the protection of loads from over-voltage and high voltage transient damage. These products will find uses in a variety of applications, such as automotive, avionic, and industrial Surge Protection, Hot Swap™ and ...